Knowles 2220Y6300471FCT
| Manufacturer | |
| MPN | 2220Y6300471FCT |
| LCSC Part # | C1939647 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 470pF C0G ±1% 630V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220Y6300471FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6965 | $ 1.70 |
| 200+ | $ 0.6564 | $ 131.28 |
| 500+ | $ 0.6342 | $ 317.10 |
| 1,000+ | $ 0.6231 | $ 623.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J6300471FCT | Knowles | 2220 | 0 | $ 1.4523 | ||
| 2220J6300471FCR | Knowles | 2220 | 0 | $ 6.1955 | ||
| 2220Y6300471FCR | Knowles | 2220 | 0 | $ 6.3885 | ||
| 2220Y1K00471FCT | Knowles | 2220 | 0 | $ 1.6965 | ||
| 2220J1K00471FCR | Knowles | 2220 | 0 | $ 6.4163 | ||
| 2220J1K00471FFT | Knowles | 2220 | 0 | $ 7.0442 | ||
| 2220J1K00471FFR | Knowles | 2220 | 0 | $ 9.3133 | ||
| 2220Y1K00471FFT | Knowles | 2220 | 0 | $ 7.0553 | ||
| 2220Y1K00471FFR | Knowles | 2220 | 0 | $ 9.6051 | ||
| 2220J1K20471FCR | Knowles | 2220 | 0 | $ 7.0954 | ||
| 2220Y1K20471FCT | Knowles | 2220 | 0 | $ 1.6965 | ||
| 2220Y1K20471FCR | Knowles | 2220 | 0 | $ 7.3161 | ||
| 2220J1K20471FCT | Knowles | 2220 | 0 | $ 1.4523 | ||
| 2220J1K50471FCT | Knowles | 2220 | 0 | $ 1.4523 | ||
| 2220Y1K50471FCR | Knowles | 2220 | 0 | $ 7.3161 | ||
| 2220Y1K50471FCT | Knowles | 2220 | 0 | $ 1.6965 | ||
| 2220J2K00471FCR | Knowles | 2220 | 0 | $ 6.904 | ||
| 2220J2K00471FCT | Knowles | 2220 | 0 | $ 1.4523 | ||
| 2220J2K50471FCR | Knowles | 2220 | 0 | $ 7.5677 | ||
| 2220J2K50471FCT | Knowles | 2220 | 0 | $ 1.4523 |

