LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G3VM-355FR(TR) product image
Images for reference only

OMRON G3VM-355FR(TR)

Manufacturer
MPN
G3VM-355FR(TR)
LCSC Part #
C19393824
Packaging
SMD-8P
Customer #
Key Attributes
2.5kV 1.15V 350V One set of normally open + one set of normally closed: 1A+1B (SPST-NO + SPST-NC) SMD-8P Solid State Relays (SSR) RoHS
DatasheetOMRON G3VM-355FR(TR)
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6658$ 2.67
200+$ 1.0645$ 212.90
500+$ 1.029$ 514.50
1,500+$ 1.0105$ 1515.75
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerOMRON
PackagingSMD-8P
Turn-on time-
Isolation Voltage(Vrms)2.5kV
Turn-off time-
Forward voltage1.15V
Load Voltage350V
Forward Current(If)50mA
Total Power Dissipation(Pd)-
Insulation Resistance1000MΩ
Load Current-
Contact FormOne set of normally open + one set of normally closed: 1A+1B (SPST-NO + SPST-NC)
RDS(on)-
Operating Temperature-40℃~+85℃
Features-
Input type-

Features

AI Translation
  • 350V load series includes SPST-NO/SPST-NC models
  • Continuous load current: 120mA
  • I/O dielectric strength: 2500Vrms
  • Added general-purpose models (high on-resistance)
  • RoHS compliant

Applications

AI Translation
  • Measurement equipment
  • Safety systems
  • Entertainment machines