CTS 767161102G
| Hersteller | |
| Herst.-Teilenr. | 767161102G |
| LCSC-Nr. | C19392225 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | RES ARRAY 15 RES 1kΩ |
| Datenblatt | CTS 767161102G |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Resistor Networks, Arrays | |
| Hersteller | CTS | |
| Verp. | - | |
| Number of Resistors | 15 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 1kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Resistor Networks, Arrays | |
| Hersteller | CTS | |
| Verp. | - | |
| Number of Resistors | 15 | |
| Number of Pins | 16 |
| Typ | Beschreibung | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 1kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Beschreibung
The 767 series resistor networks are single-package devices containing a group of homogeneous resistor elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.
Merkmale
- Surface mount gull-wing package
- Rugged ceramic construction, medium body design - 5.59mm
- No internal dendrite growth, compliant with EIA PDP 100 SOGN-0002 outline
- 30% less board space than molded products of equivalent power rating
- Tape and reel or slide packaging
- RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
- Exemption 7(c)-I, lead [Pb] in glass for electrical and electronic components
Anwendungen
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Resistor Networks, Arrays | |
| Hersteller | CTS | |
| Verp. | - | |
| Number of Resistors | 15 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 1kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Resistors/Resistor Networks, Arrays | |
| Hersteller | CTS | |
| Verp. | - | |
| Number of Resistors | 15 | |
| Number of Pins | 16 |
| Typ | Beschreibung | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 1kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Beschreibung
The 767 series resistor networks are single-package devices containing a group of homogeneous resistor elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.
Merkmale
- Surface mount gull-wing package
- Rugged ceramic construction, medium body design - 5.59mm
- No internal dendrite growth, compliant with EIA PDP 100 SOGN-0002 outline
- 30% less board space than molded products of equivalent power rating
- Tape and reel or slide packaging
- RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
- Exemption 7(c)-I, lead [Pb] in glass for electrical and electronic components
Anwendungen
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

