LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Everspin Tech MR0A08BSO35R product image
Images for reference only

Everspin Tech MR0A08BSO35RRoHS

Manufacturer
MPN
MR0A08BSO35R
LCSC Part #
C19387722
Packaging
SOIC-32
Customer #
Key Attributes
1Mbit MRAM SOIC-32 Memory RoHS
Datasheetpdf iconEverspin Tech MR0A08BSO35R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.7046$ 22.70
200+$ 9.0591$ 1811.82
500+$ 8.7572$ 4378.60
1,000+$ 8.607$ 8607.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerEverspin Tech
PackagingSOIC-32
Operating Temperature-
FeaturesPower-up/power-down/under-voltage data protection function;Under-voltage lockout;Input overvoltage protection
Memory Size1Mbit
Voltage - Supply-
Memory FormatMRAM
Interface-

Introduction

AI Translation

The MR0A08B is a 1,048,576-bit magnetoresistive random access memory (MRAM) device organized as 131,072 words of 8 bits. The MR0A08B offers SRAM compatible 35 ns read/write timing with unlimited endurance. Data is always non-volatile for greater than 20-years. Data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. The MR0A08B is the ideal memory solution for applications that must permanently store and retrieve critical data and programs quickly. The MR0A08B is available in small footprint 400-mil, 44-lead plastic small-outline TSOP type-2 package, 8 mm x 8 mm, or a 48-pin ball grid array (BGA) package with 0.75 mm ball centers. These packages are compatible with similar low-power SRAM products and other non-volatile RAM products. The MR0A08B provides highly reliable data storage over a wide range of temperatures. The product is offered with commercial temperature range (0 to +70 ℃) and industrial temperature range (-40 to +85 ℃).

Features

AI Translation
  • 3.3 Volt power supply
  • Fast 35 ns read/write cycle
  • SRAM compatible timing
  • Native non-volatility
  • Unlimited read & write endurance
  • Data always non-volatile for >20 years at temperature
  • Commercial and industrial temperatures
  • All products meet MSL-3 moisture sensitivity level
  • RoHS-Compliant
  • TSOP2 and BGA packages