Knowles 2225Y0160683KFR
| Manufacturer | |
| MPN | 2225Y0160683KFR |
| LCSC Part # | C1938482 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 68nF C0G ±10% 16V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9131 | $ 5.91 |
| 200+ | $ 2.289 | $ 457.80 |
| 500+ | $ 2.2088 | $ 1104.40 |
| 1,000+ | $ 2.1686 | $ 2168.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0160683KCT | Knowles | 2225 | 0 | $ 1.8138 | ||
| 2225Y0160683KCT | Knowles | 2225 | 0 | $ 1.7234 | ||
| 2225J0160683KFT | Knowles | 2225 | 0 | $ 2.3085 | ||
| 2225Y0160683KFT | Knowles | 2225 | 0 | $ 2.1943 | ||
| 2225J0160683KFR | Knowles | 2225 | 0 | $ 5.7371 | ||
| 2225J0250683KCR | Knowles | 2225 | 0 | $ 4.1119 | ||
| 2225Y0250683KCR | Knowles | 2225 | 0 | $ 4.24 | ||
| 2225J0250683KFT | Knowles | 2225 | 0 | $ 2.3085 | ||
| 2225J0250683KFR | Knowles | 2225 | 0 | $ 6.1184 | ||
| 2225Y0250683KFT | Knowles | 2225 | 0 | $ 2.1943 | ||
| 2225Y0250683KFR | Knowles | 2225 | 0 | $ 6.3067 | ||
| 2225J0250683KCT | Knowles | 2225 | 0 | $ 1.8138 | ||
| 2225Y0250683KCT | Knowles | 2225 | 0 | $ 1.7234 | ||
| 2225J0500683KCR | Knowles | 2225 | 0 | $ 4.7802 | ||
| 2225Y0500683KFR | Knowles | 2225 | 0 | $ 7.5928 | ||
| 2225J0500683KFT | Knowles | 2225 | 0 | $ 2.3085 | ||
| 2225J0500683KCT | Knowles | 2225 | 0 | $ 1.8138 | ||
| 2225Y0500683KCT | Knowles | 2225 | 0 | $ 1.7234 | ||
| 2225J0630683KCR | Knowles | 2225 | 0 | $ 4.7802 | ||
| 2225Y0630683KFT | Knowles | 2225 | 0 | $ 2.1943 |

