Knowles 2220J6300561FCR
| Manufacturer | |
| MPN | 2220J6300561FCR |
| LCSC Part # | C1938462 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 560pF C0G ±1% 630V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220J6300561FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1955 | $ 6.20 |
| 200+ | $ 2.3986 | $ 479.72 |
| 500+ | $ 2.3137 | $ 1156.85 |
| 1,000+ | $ 2.272 | $ 2272.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J6300561FCT | Knowles | 2220 | 0 | $ 1.4634 | ||
| 2220Y6300561FCR | Knowles | 2220 | 0 | $ 6.3885 | ||
| 2220Y6300561FCT | Knowles | 2220 | 0 | $ 1.7092 | ||
| 2220Y1K00561FCR | Knowles | 2220 | 0 | $ 6.6154 | ||
| 2220J1K00561FFT | Knowles | 2220 | 0 | $ 7.7545 | ||
| 2220J1K00561FFR | Knowles | 2220 | 0 | $ 9.3133 | ||
| 2220Y1K00561FFT | Knowles | 2220 | 0 | $ 7.764 | ||
| 2220Y1K00561FFR | Knowles | 2220 | 0 | $ 9.6051 | ||
| 2220Y1K20561FCT | Knowles | 2220 | 0 | $ 1.7092 | ||
| 2220Y1K20561FCR | Knowles | 2220 | 0 | $ 6.7249 | ||
| 2220J1K20561FCR | Knowles | 2220 | 0 | $ 6.5228 | ||
| 2220J1K20561FCT | Knowles | 2220 | 0 | $ 1.4634 | ||
| 2220J1K50561FCT | Knowles | 2220 | 0 | $ 1.4634 | ||
| 2220Y1K50561FCR | Knowles | 2220 | 0 | $ 6.7249 | ||
| 2220J2K00561FCT | Knowles | 2220 | 0 | $ 1.4634 | ||
| 2220J3K00561FCR | Knowles | 2220 | 0 | $ 6.8114 | ||
| 2220J3K00561FCT | Knowles | 2220 | 0 | $ 1.8455 | ||
| 2220Y3K00561FCT | Knowles | 2220 | 0 | $ 2.0976 | ||
| 2220Y3K00561FCR | Knowles | 2220 | 0 | $ 7.0198 | ||
| 2220Y4K00561FCT | Knowles | 2220 | 0 | $ 2.2229 |

