LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ24610RGER product image
  • BQ24610RGER thumbnail 1
  • BQ24610RGER thumbnail 2
  • BQ24610RGER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI BQ24610RGERRoHS

Manufacturer
MPN
BQ24610RGER
LCSC Part #
C19384
Packaging
VQFN-24(4x4)
Customer #
Key Attributes
Stand-Alone Synchronous Switch-Mode Li-lon or Li-Polymer Battery Charger with System Power Selector and LowI
Datasheetpdf iconTI BQ24610RGER
In-Stock: 1,783
1,783 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1895$ 1.19
10+$ 1.0631$ 10.63
30+$ 0.9432$ 28.30
100+$ 0.8541$ 85.41
500+$ 0.7666$ 383.30
1,000+$ 0.7487$ 748.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerTI
PackagingVQFN-24(4x4)
End-Off Voltage-
Voltage - Supply5V~28V
Interface-
Operating Temperature0℃~+125℃
Supply Current (Iq)15uA
Battery Temperature DetectionSupport
0V Battery Charge-
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1~6
Charge Current - Max10A
Charging Saturation Voltage-

Introduction

AI Translation

The bq24610/7 is highly integrated Li-ion or Li-polymer switch-mode battery charge controller. It offers a constant-frequency synchronous switching PWM controller with high accuracy charge current and voltage regulation, charge preconditioning, termination, adapter current regulation and charge status monitoring. The bq24610/7 charges the battery in three phases: preconditioning, constant current, and constant voltage. Charge is terminated when the current reaches a minimum user-selectable level. A programmable charge timer provides a safety backup. The bq24610/7 automatically restarts the charge cycle if the battery voltage falls below an internal threshold, and enters a low-quiescent current sleep mode when the input voltage falls below the battery voltage. The bq24610/7 controls external switches to prevent battery discharge back to the input, connect the adapter to the system, and to connect the battery to the system using 6-V gate drives for better system efficiency. The bq24610/7 features Dynamic Power Management (DPM). These features reduce battery charge current when the input power limit is reached to avoid overloading the AC adapter when supplying the load and the battery charger simultaneously. A highly-accurate current-sense amplifier enables precise measurement of input current from the AC adapter to monitor the overall system power.

Features

AI Translation
  • 600 kHz NMOS-NMOS Synchronous Buck Converter
  • Stand-alone Charger Support for Li-Ion or Li-Polymer
  • 5V–28V VCC Input Operating Range and Support 1-6 Battery Cells (bq24610)
  • 5V–24V VCC Input Operating Range and Support 1-5 Battery Cells (bq24617)
  • Up to 10A Charge Current and Adapter Current
  • High-Accuracy Voltage and Current Regulation
    • ±0.5% Charge Voltage Accuracy
    • ±3% Charge Current Accuracy
    • ±3% Adapter Current Accuracy
  • Integration Automatic System Power Selection from Adapter or Battery
    • Internal Loop Compensation
    • Internal Soft Start Dynamic Power Management
  • Safety Protection
    • Input Over-Voltage Protection Battery Thermistor Sense Hot/Cold Charge Suspend
    • Battery Detection
    • Reverse Protection Input FET
    • Programmable Safety Timer
    • Charge Over-Current Protection
    • Battery Short Protection
    • Battery Over-Voltage Protection
    • Thermal Shutdown
  • Status Outputs
    • Adapter Present
    • Charger Operation Status
  • Charge Enable Pin
  • 6V Gate Drive for Synchronous Buck Converter
  • 30ns Driver Dead-time and 99.5% Max Effective Duty Cycle
  • 24-pin, 4×4-mm² QFN package
  • Energy Star Low Quiescent Current Iq <15 μA
  • Off-State Battery Discharge current <1.5 mA
  • Off-State Input Quiescent Current

Applications

AI Translation
  • Netbook, Mobile Internet Device and Ultra-Mobile PC
  • Personal Digital Assistants
  • Handheld Terminals
  • Industrial and Medical Equipment
  • Portable Equipment