PANASONIC ERD-S2TJ1R2V
| Manufacturer | |
| Mfr. Part # | ERD-S2TJ1R2V |
| LCSC Part # | C19383768 |
| Package | Through Hole,D1.7xL3.2mm |
| Customer # | |
| Key Attributes | RES 1.2Ω ±5% 0.25W Through Hole,D1.7xL3.2mm |
| Description | 1.2Ω ±5% 250mW Through Hole,D1.7xL3.2mm Carbon Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D1.7xL3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.265 | $ 0.27 |
200+ | $ 0.1058 | $ 21.16 |
500+ | $ 0.1023 | $ 51.15 |
1,000+ | $ 0.1005 | $ 100.50 |
Standard Packaging 5000/Full
Bag | ||