MICROCHIP SY89297UMH-TR
| Manufacturer | |
| MPN | SY89297UMH-TR |
| LCSC Part # | C19383542 |
| Packaging | MLF-24(4x4) |
| Customer # | |
| Key Attributes | MLF-24(4x4) Delay Lines RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-24(4x4) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SY89297U is a DC - 3.2Gbps programmable, two - channel delay line. Each channel has a delay range from 2ns to 7ns (5ns delta delay) in programmable increments as small as 5ps. The delay step is extremely linear and monotonic over the entire programming range, with 20ps INL over temperature and voltage. The delay varies in discrete steps based on a serial control word provided by the 3 - pin serial control (SDATA, SCLK, and SLOAD). The control word for each channel is 10 - bits. Both channels are programmed through a common serial interface. For increased delay, multiple SY89297U delay lines can be cascaded together. The SY89297U provides two independent 3.2Gbps delay lines in an ultra - small 4mm×4mm, 24 - pin MLF package.
Features
- Dual - channel, programmable delay line
- Serial programming interface (SDATA, SCLK, SLOAD)
- Guaranteed AC performance over temperature and voltage:
-
3.2Gbps/1.6GHz fMAX
-
- Programming Accuracy:
- Linearity: - 15ps to + 15ps INL
- Monotonic: - 10ps to + 20ps
- Resolution: 5ps programming increments
- Low - jitter design: 2psRMS typical random jitter
- Programmable delay range: 5ns delay range
- Cascade capability for increased delay
- Low voltage operation: 2.5V±5%
- Temperature range: 0°C to + 75°C
- Available in 24 - pin (4mm x 4mm) MLF (QFN)
Applications
- Clock de - skewing
- Timing adjustments
- Aperture centering
- System calibration
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.3869 | $ 34.39 |
| 200+ | $ 13.7214 | $ 2744.28 |
| 500+ | $ 13.2617 | $ 6630.85 |
| 1,000+ | $ 13.0356 | $ 13035.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-24(4x4) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SY89297U is a DC - 3.2Gbps programmable, two - channel delay line. Each channel has a delay range from 2ns to 7ns (5ns delta delay) in programmable increments as small as 5ps. The delay step is extremely linear and monotonic over the entire programming range, with 20ps INL over temperature and voltage. The delay varies in discrete steps based on a serial control word provided by the 3 - pin serial control (SDATA, SCLK, and SLOAD). The control word for each channel is 10 - bits. Both channels are programmed through a common serial interface. For increased delay, multiple SY89297U delay lines can be cascaded together. The SY89297U provides two independent 3.2Gbps delay lines in an ultra - small 4mm×4mm, 24 - pin MLF package.
Features
- Dual - channel, programmable delay line
- Serial programming interface (SDATA, SCLK, SLOAD)
- Guaranteed AC performance over temperature and voltage:
-
3.2Gbps/1.6GHz fMAX
-
- Programming Accuracy:
- Linearity: - 15ps to + 15ps INL
- Monotonic: - 10ps to + 20ps
- Resolution: 5ps programming increments
- Low - jitter design: 2psRMS typical random jitter
- Programmable delay range: 5ns delay range
- Cascade capability for increased delay
- Low voltage operation: 2.5V±5%
- Temperature range: 0°C to + 75°C
- Available in 24 - pin (4mm x 4mm) MLF (QFN)
Applications
- Clock de - skewing
- Timing adjustments
- Aperture centering
- System calibration
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

