Knowles 2225Y0160824JDR
| Manufacturer | |
| MPN | 2225Y0160824JDR |
| LCSC Part # | C1938308 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 820nF X7R ±5% 16V 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8615 | $ 5.86 |
| 200+ | $ 2.2688 | $ 453.76 |
| 500+ | $ 2.1896 | $ 1094.80 |
| 1,000+ | $ 2.1499 | $ 2149.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2225C824J5RAC7800 | KEMET | 2225 | 0 | $ 1.4206 | ||
| 2225J0160824JXT | Knowles | 2225 | 0 | $ 1.0591 | ||
| 2225Y0160824JXT | Knowles | 2225 | 0 | $ 1.1796 | ||
| 2225Y0160824JXR | Knowles | 2225 | 0 | $ 3.8356 | ||
| 2225Y0160824JDT | Knowles | 2225 | 0 | $ 2.4306 | ||
| 2225J0250824JXT | Knowles | 2225 | 0 | $ 1.0591 | ||
| 2225Y0250824JXR | Knowles | 2225 | 0 | $ 3.8356 | ||
| 2225Y0250824JXT | Knowles | 2225 | 0 | $ 1.1796 | ||
| 2225J0250824JDT | Knowles | 2225 | 0 | $ 2.4321 | ||
| 2225Y0250824JDT | Knowles | 2225 | 0 | $ 2.4306 | ||
| 2225Y0500824JXT | Knowles | 2225 | 0 | $ 1.1796 | ||
| 2225J0500824JDT | Knowles | 2225 | 0 | $ 2.4321 | ||
| 2225J0500824JDR | Knowles | 2225 | 0 | $ 5.5349 | ||
| 2225Y0500824JDT | Knowles | 2225 | 0 | $ 2.4306 | ||
| 2225J0500824JXT | Knowles | 2225 | 0 | $ 1.0591 | ||
| 2225J0630824JXT | Knowles | 2225 | 0 | $ 1.0591 | ||
| 2225Y0630824JXT | Knowles | 2225 | 0 | $ 1.1796 | ||
| 2225Y0630824JXR | Knowles | 2225 | 0 | $ 3.8356 | ||
| 2225J0630824JDT | Knowles | 2225 | 0 | $ 2.4321 | ||
| 2225Y0630824JDR | Knowles | 2225 | 0 | $ 5.8615 |

