TI CD4082BM96
| Manufacturer | |
| MPN | CD4082BM96 |
| LCSC Part # | C193801 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | CMOS AND Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Logic Family | 4000B Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 3.4mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 90ns@15V,50pF | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Medium-speed operation: tPLH = tpHL = 80 ns (typical) at VDD = 10 V
- 100% tested for quiescent current at 20 V
- Maximum input current of 1 μA at 18 V over full package temperature range; 100 nA at 18 V and 25°C
- Noise margin (full package temperature range): 1 V at VDD = 5 V; 2 V at VDD = 10 V; 2.5 V at VDD = 15 V
- Standardized, symmetrical output characteristics
- 5 V, 10 V, and 15 V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"
In-Stock: 4,048
4,048 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5984 | $ 0.60 |
| 10+ | $ 0.4745 | $ 4.75 |
| 30+ | $ 0.4223 | $ 12.67 |
| 100+ | $ 0.3555 | $ 35.55 |
| 500+ | $ 0.2968 | $ 148.40 |
| 1,000+ | $ 0.2789 | $ 278.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Logic Family | 4000B Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 3.4mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 90ns@15V,50pF | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Medium-speed operation: tPLH = tpHL = 80 ns (typical) at VDD = 10 V
- 100% tested for quiescent current at 20 V
- Maximum input current of 1 μA at 18 V over full package temperature range; 100 nA at 18 V and 25°C
- Noise margin (full package temperature range): 1 V at VDD = 5 V; 2 V at VDD = 10 V; 2.5 V at VDD = 15 V
- Standardized, symmetrical output characteristics
- 5 V, 10 V, and 15 V parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



