LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7XZ3200044 product image
  • 7XZ3200044 thumbnail 1
  • 7XZ3200044 thumbnail 2
  • 7XZ3200044 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXC 7XZ3200044

Manufacturer
TXCAsian Brands
MPN
7XZ3200044
LCSC Part #
C19377730
Packaging
SMD3225-4P
Customer #
Key Attributes
CMOS SMD3225-4P Crystals RoHS
DatasheetTXC 7XZ3200044
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 505
505 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9303$ 0.93
10+$ 0.755$ 7.55
30+$ 0.6666$ 20.00
100+$ 0.5782$ 57.82
500+$ 0.5258$ 262.90
1,000+$ 0.4996$ 499.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD3225-4P
Output TypeCMOS
Operating Temperature-40℃~+105℃

Features

AI Translation
  • Output frequency: 1~200MHz
  • Frequency stability: ±25, ±50ppm
  • Supply voltage: 1.8, 2.5, 3.3V
  • Operating temperature: -40~105℃
  • Output type: CMOS
  • Phase jitter: 1ps (max) @100MHz, 3.3V
  • RoHS and REACH compliant, lead-free, halogen-free
  • Fast delivery
  • Industry standard package: 3.2x2.5x1.0mm

Applications

AI Translation
  • NB
  • PC
  • Tablet
  • Smartphone
  • PC peripherals
  • IPC
  • Server
  • Storage
  • Ethernet
  • USB
  • Audio ADC
  • Video
  • Al Vision Processing Unit
  • CPLD
  • FPGA
  • CPU
  • GPU
  • MCU
  • BMC