Knowles 1206Y0630150FQT
| Manufacturer | |
| MPN | 1206Y0630150FQT |
| LCSC Part # | C1937370 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 15pF ±1% 63V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y0630150FQT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6677 | $ 5.67 |
| 200+ | $ 2.1933 | $ 438.66 |
| 500+ | $ 2.1161 | $ 1058.05 |
| 1,000+ | $ 2.0791 | $ 2079.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J0630150FQT | Knowles | 1206 | 0 | $ 5.7834 | ||
| 1206J0630150FCR | Knowles | 1206 | 0 | $ 0.5588 | ||
| 1206J0630150FCT | Knowles | 1206 | 0 | $ 0.6089 | ||
| 1206Y0630150FCT | Knowles | 1206 | 0 | $ 0.6279 | ||
| 1206Y0630150FFT | Knowles | 1206 | 0 | $ 0.8814 | ||
| 1206Y0630150FAT | Knowles | 1206 | 0 | $ 0.9053 | ||
| 1206Y0630150FAR | Knowles | 1206 | 0 | $ 0.8475 | ||
| 1206J0630150FAT | Knowles | 1206 | 0 | $ 0.8784 | ||
| C1206C150F1HACAUTO | KEMET | 1206 | 0 | $ 0.0821 | ||
| C1206C150F1HAC7800 | KEMET | 1206 | 0 | $ 0.0707 | ||
| C1206X150F1HACAUTO | KEMET | 1206 | 0 | $ 0.1167 | ||
| 1206J1000150FQT | Knowles | 1206 | 0 | $ 3.354 | ||
| 1206J1000150FCT | Knowles | 1206 | 0 | $ 0.6089 | ||
| VJ1206A150FLBAJ32 | VISHAY | 1206 | 0 | $ 2.0342 | ||
| VJ1206A150FXBPW1BC | VISHAY | 1206 | 0 | $ 0.1382 | ||
| VJ1206A150FXBCW1BC | VISHAY | 1206 | 0 | $ 0.1508 | ||
| VJ1206A150FXBAC | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A150FXBAP | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A150FXBMP | VISHAY | 1206 | 0 | $ 0.2901 | ||
| CC1206FRNPO0BN150 | YAGEO | 1206 | 0 | $ 0.1186 |

