LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEF-UD0D221XR product image
Images for reference only

PANASONIC EEF-UD0D221XR

Manufacturer
MPN
EEF-UD0D221XR
LCSC Part #
C19373472
Packaging
-
Customer #
Key Attributes
220uF 2V 15mΩ ±20% Aluminum - Polymer Capacitors
DatasheetPANASONIC EEF-UD0D221XR
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0103$ 2.01
200+$ 0.8026$ 160.52
500+$ 0.7753$ 387.65
1,000+$ 0.7632$ 763.20
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerPANASONIC
Packaging-
Lifetime1000hrs@105℃
Capacitance220uF
Height - Seated (Max)3mm
Polarity typePolarized
Voltage Rating2V
Diameter-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)15mΩ
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EEF-UD0D221XEPANASONIC-0$ 2.2079
EEF-UD0D221RPANASONICSMD,4.3x7.3mm0$ 0.7962
EEF-UD0E221RPANASONICSMD,7.3x4.3mm0$ 4.0282
EEF-UD0E221XRPANASONIC-0$ 2.2136
SPCX221M02RCornell Dubilier Electronics-0$ 1.3868
EEF-UD0D221ERPANASONIC-0$ 2.0103
EEF-UD0E221LRPANASONICSMD,7.3x4.3mm0$ 6.5983
EEF-UD0E221LEPANASONIC29170$ 2.0627
SPSX221M02RCornell Dubilier Electronics-0$ 5.1949
EEF-SL0D221RPANASONIC-0$ 1.4399