Littelfuse RUSB160
| Manufacturer | |
| MPN | RUSB160 |
| LCSC Part # | C19370226 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Voltage - Max | 16V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 900mW | |
| Trip Current | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 9s | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical ratings: 16V DC max, 40A max
- Insulating material: Cured flame-retardant epoxy polymer, compliant with UL 94 V-0
- Pin material: 24 AWG tin-lead plated copper-clad steel
- Agency certifications: UL, CSA, TUV
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5902 | $ 0.59 |
| 200+ | $ 0.2367 | $ 47.34 |
| 500+ | $ 0.2276 | $ 113.80 |
| 1,000+ | $ 0.2246 | $ 224.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Voltage - Max | 16V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 900mW | |
| Trip Current | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 9s | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical ratings: 16V DC max, 40A max
- Insulating material: Cured flame-retardant epoxy polymer, compliant with UL 94 V-0
- Pin material: 24 AWG tin-lead plated copper-clad steel
- Agency certifications: UL, CSA, TUV
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

