LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT27C040-12JI product image
Images for reference only

MICROCHIP AT27C040-12JI

Manufacturer
MPN
AT27C040-12JI
LCSC Part #
C19366477
Packaging
PLCC-32(11.4x14)
Customer #
Key Attributes
PLCC-32(11.4x14) Memory
DatasheetMICROCHIP AT27C040-12JI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0566$ 6.06
192+$ 2.4169$ 464.04
512+$ 2.3365$ 1196.29
992+$ 2.2971$ 2278.72
Standard Packaging32/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingPLCC-32(11.4x14)
FeaturesBuilt-in timer write operation

Introduction

AI Translation

The AT27C040 is a low-power, high-performance 4,194,304-bit OTP EPROM organized as 512K×8 bits. The AT27C040 requires only a single 5V supply in normal read mode operation. Any byte can be accessed in less than 70 ns, eliminating the need for speed-reducing wait states in high-performance microprocessor systems. Atmel's scaled CMOS technology provides low dynamic power consumption and fast programming capability. Power consumption is typically 8 mA in active mode and less than 10 μA in standby mode. The AT27C040 is available in industry-standard JEDEC-approved OTP plastic PDIP, PLCC, and TSOP packages. The device features two-line control (CE, OE) to eliminate bus contention in high-speed systems. Atmel's AT27C040 incorporates additional features to ensure high quality and efficient production use. A fast programming algorithm reduces the time required to program the device while guaranteeing reliable programming. Programming time is typically only 100 μs/byte. An integrated Product Identification Code enables electronic identification of the device and manufacturer. This feature is used by industry-standard programming equipment to select the appropriate programming algorithm and voltage.

Features

AI Translation
  • Fast read access time - 70 ns
  • Low-power CMOS operation
  • Maximum standby current 100 μA
  • Maximum active current 30 mA at 5 MHz
  • JEDEC standard packages
  • 32-pin, 600-mil PDIP
  • 32-pin PLCC
  • 32-pin TSOP
  • 5V ±10% supply
  • High-reliability CMOS technology
  • 2000V ESD protection
  • 200 mA latch-up immunity
  • Rapid™ programming algorithm - 100 μs/byte (typical)
  • CMOS and TTL compatible inputs/outputs
  • Integrated product identification code
  • Commercial and industrial temperature ranges