MICROCHIP SY100S366FC
| Manufacturer | |
| MPN | SY100S366FC |
| LCSC Part # | C19363242 |
| Packaging | CERPACK-24 |
| Customer # | |
| Key Attributes | CERPACK-24 Logic Comparators |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | MICROCHIP | |
| Packaging | CERPACK-24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | CERPACK-24 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SY100S366 is an ultra-high-speed 9-bit magnitude comparator designed for high-performance ECL systems. The device compares the arithmetic values of two 9-bit words and indicates whether one word is greater than or equal to the other. The device inputs feature 75KΩ pull-down resistors.
Features
AI Translation
- Maximum propagation delay: 1500ps
- IEE minimum: -120mA
- Industry-standard 100K ECL levels
- Extended supply voltage options: VEE = -4.2V ~ -5.5V
- Voltage and temperature compensation for improved noise immunity
- Internal 75KΩ input pull-down resistors
- 120% faster than Fairchild
- ~40% lower power consumption than Fairchild
- Functionally and pin-compatible with Fairchild F100K
- Available in 24-pin CERPACK and 28-pin PLCC packages
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 47.3193 | $ 47.32 |
| 195+ | $ 18.8813 | $ 3681.85 |
| 495+ | $ 18.2502 | $ 9033.85 |
| 1,005+ | $ 17.9392 | $ 18028.90 |
Standard Packaging15/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | MICROCHIP | |
| Packaging | CERPACK-24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | CERPACK-24 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SY100S366 is an ultra-high-speed 9-bit magnitude comparator designed for high-performance ECL systems. The device compares the arithmetic values of two 9-bit words and indicates whether one word is greater than or equal to the other. The device inputs feature 75KΩ pull-down resistors.
Features
AI Translation
- Maximum propagation delay: 1500ps
- IEE minimum: -120mA
- Industry-standard 100K ECL levels
- Extended supply voltage options: VEE = -4.2V ~ -5.5V
- Voltage and temperature compensation for improved noise immunity
- Internal 75KΩ input pull-down resistors
- 120% faster than Fairchild
- ~40% lower power consumption than Fairchild
- Functionally and pin-compatible with Fairchild F100K
- Available in 24-pin CERPACK and 28-pin PLCC packages
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

