LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PT4565N product image
Images for reference only

TI PT4565N

Manufacturer
MPN
PT4565N
LCSC Part #
C19362945
Packaging
-
Customer #
Key Attributes
2V 36V~75V DC DC Converters RoHS
DatasheetTI PT4565N
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 148.1222$ 148.12
180+$ 59.1017$ 10638.31
540+$ 57.1279$ 30849.07
990+$ 56.1508$ 55589.29
Standard Packaging90/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
Packaging-
Number of Outputs1
Iout8A
Output Voltage2V
Ripple Noise50mVp-p;75mVp-p
Operating Temperature-40℃~+85℃
Frequency - Switching600kHz;900kHz
Quiescent Supply Current8mA
Isolation Voltage(Vrms)1.5kV
Voltage - Supply36V~75V
Output Power16W
FeaturesRemote sampling compensation;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;Dynamic voltage scaling
Capacitive Load(Max)1000uF