LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABB LW010BK81 product image
Images for reference only

ABB LW010BK81

Manufacturer
MPN
LW010BK81
LCSC Part #
C19358378
Packaging
-
Customer #
Key Attributes
±12V 36V~75V DC DC Converters
DatasheetABB LW010BK81
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 127.3869$ 127.39
256+$ 50.8288$ 13012.17
512+$ 49.1304$ 25154.76
1,024+$ 48.2907$ 49449.68
Standard Packaging128/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerABB
Packaging-
Output Voltage±12V
Ripple Noise150mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+105℃
Voltage - Supply36V~75V
Number of Outputs2
Iout420mA
Height10.2mm
Frequency - Switching265kHz
Isolation Voltage(Vrms)1.5kV
Output Power10W
Conversion Efficiency80%
FeaturesExternal clock synchronization;Over Current Protection;Overvoltage protection;Under Voltage Protection
Length50.8mm
Width25.4mm