Knowles 2220J0500225MDT
| Manufacturer | |
| MPN | 2220J0500225MDT |
| LCSC Part # | C1935792 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 2.2uF X7R ±20% 50V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.67 | $ 2.67 |
| 200+ | $ 1.0338 | $ 206.76 |
| 500+ | $ 0.9973 | $ 498.65 |
| 1,000+ | $ 0.9799 | $ 979.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220C225M5RACTU | KEMET | 2220 | 0 | $ 2.1393 | ||
| C2220C225M5RAC7800 | KEMET | 2220 | 0 | $ 1.733 | ||
| 2220J0500225MXT | Knowles | 2220 | 0 | $ 2.1404 | ||
| 2220Y0500225MXR | Knowles | 2220 | 0 | $ 3.8819 | ||
| 2220Y0500225MDR | Knowles | 2220 | 0 | $ 5.9344 | ||
| 2220J0500225MDR | Knowles | 2220 | 0 | $ 5.6044 | ||
| 2220Y0500225MXT | Knowles | 2220 | 0 | $ 2.1404 | ||
| 2220J0630225MXT | Knowles | 2220 | 0 | $ 2.1404 | ||
| 2220Y0630225MXT | Knowles | 2220 | 0 | $ 2.1404 | ||
| 2220Y0630225MXR | Knowles | 2220 | 0 | $ 3.8819 | ||
| 2220Y0630225MDT | Knowles | 2220 | 0 | $ 2.67 | ||
| 2220Y0630225MDR | Knowles | 2220 | 0 | $ 5.9344 | ||
| 2220J0630225MDR | Knowles | 2220 | 0 | $ 5.6044 | ||
| 2220Y1000225MXT | Knowles | 2220 | 0 | $ 3.0711 | ||
| 2220J1000225MXT | Knowles | 2220 | 0 | $ 3.1571 | ||
| 2220Y2000225MJTWS2 | Knowles | 2220 | 0 | $ 1.9042 | ||
| 2220Y2000225MXTWS2 | Knowles | 2220 | 0 | $ 3.7703 | ||
| C5750X7R2A225MT0L0U | TDK | 2220 | 0 | $ 0.8177 | ||
| C5750X7R2A225M230KA | TDK | 2220 | 0 | $ 0.4204 | ||
| CGA9N2X7R2A225M230KA | TDK | 2220 | 0 | $ 0.4867 |

