muRata LXMS31ACNA-012
| Manufacturer | |
| MPN | LXMS31ACNA-012 |
| LCSC Part # | C19356506 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ultra Small RFID Module Compliant to EPC Class 1 Gen 2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | muRata | |
| Packaging | - | |
| Features | Built-in non-volatile memory | |
| Voltage - Supply | - | |
| Frequency | 865MHz~955MHz | |
| agreement | EPC | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MAGICSTRAP is an innovative RFID module with a wide range of RF features. It incorporates an industry standard IC.
Features
AI Translation
- Compliant to EPC global Class1Gen2
- Ultra small package (3.2X1.6X0.55mm typ.)
- Supports wide frequency range from 865MHz to 955MHz, allowing to cover all globally relevant UHF frequency bands with one single design.
- Impedance transformation function for more accurate matching with various antenna designs
- 4 different variants available, which allow perfect matching to antenna impedance
- Both conductive material & non-conductive material can be used for connection to antenna.
- Wide mechanical mounting tolerance for assembly into RFID tag or inlay
- Fully Compatible with conventional SMT process and reflow soldering
- Compatible with plastic molding process (150°C max. over 2 hours)
- High ESD protection function
- 100% green material for full RoHS compliance
- Internal 512bit user memory available
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7334 | $ 0.73 |
| 200+ | $ 0.2937 | $ 58.74 |
| 500+ | $ 0.2842 | $ 142.10 |
| 1,000+ | $ 0.2794 | $ 279.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

