LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse PLED13SW product image
Images for reference only

Littelfuse PLED13SWRoHS

Manufacturer
MPN
PLED13SW
LCSC Part #
C19356244
Packaging
DO-214AA
Customer #
Key Attributes
DO-214AA Lighting Protection RoHS
Datasheetpdf iconLittelfuse PLED13SW
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1211$ 2.12
200+$ 0.8466$ 169.32
500+$ 0.8178$ 408.90
1,000+$ 0.8042$ 804.20
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryLighting/Lighting Protection
ManufacturerLittelfuse
PackagingDO-214AA

Introduction

AI Translation

PLEDxSW Series open LED protectors provide a switching electronic shunt path when an LED in an LED string fails as an open circuit. This ensures that the remaining string of LEDs will continue to function if a single LED does not. PLEDxSW Series devices were designed to enable higher reliability in indoor LED lighting applications such as advertisement lighting and other applications. Additionally, they are molded from white material to make them less visible in the LED fixture and the white molding also reflects more light to improve overall light engine efficiency. Compatible with one, two and three watt LEDs that have a nominal 3V forward characteristic, PLEDxSW Series devices are available in SMB surface mount package. The DO-214AA (SMB) low profile package is ideal for dense board applications.

Features

AI Translation
  • Fast switching
  • Automatically resets after power cycle
  • Low profile, small foot print standard DO-214AA package
  • Compatible with industrial lighting environments
  • Compatible with PWM frequencies up to 30 kHz
  • RoHS compliant and halogen-free