Taiyo Yuden HKQ0603W27NJ-T
| Manufacturer | |
| MPN | HKQ0603W27NJ-T |
| LCSC Part # | C19352176 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 27nH 160mA 1.6Ω 0201 |
| Description | 160mA 27nH ±5% 1.6Ω 0201 Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
Not available now