Sumida CDH53-390KC
| Manufacturer | |
| MPN | CDH53-390KC |
| LCSC Part # | C19352006 |
| Packaging | SMD,6x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 39uH SMD,6x5.2mm |
| Datasheet | Sumida CDH53-390KC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,6x5.2mm | |
| Inductance | 39uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,6x5.2mm |
| Type | Description | |
|---|---|---|
| Inductance | 39uH | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1622 | $ 1.16 |
| 200+ | $ 0.4643 | $ 92.86 |
| 500+ | $ 0.4491 | $ 224.55 |
| 1,500+ | $ 0.4415 | $ 662.25 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,6x5.2mm | |
| Inductance | 39uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,6x5.2mm |
| Type | Description | |
|---|---|---|
| Inductance | 39uH | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C19352006 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

