Sumida CDH53-470KC
| Manufacturer | |
| Mfr. Part # | CDH53-470KC |
| LCSC Part # | C19351609 |
| Package | SMD,6x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH SMD,6x5.2mm |
| Description | 47uH ±10% SMD,6x5.2mm Fixed Inductors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,6x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1622 | $ 1.16 |
200+ | $ 0.4643 | $ 92.86 |
500+ | $ 0.4491 | $ 224.55 |
1,500+ | $ 0.4415 | $ 662.25 |
Standard Packaging 1500/Full
Bag | ||
Better price for more quantity?
$