BOURNS 79F330K-TR-RC
| Manufacturer | |
| MPN | 79F330K-TR-RC |
| LCSC Part # | C19351386 |
| Packaging | Through Hole,D2.5xL4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 75mA 4.7Ω Through Hole,D2.5xL4.1mm |
| Description | 75mA 33uH ±10% 4.7Ω Through Hole,D2.5xL4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D2.5xL4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.2521 | $ 0.25 |
200+ | $ 0.1006 | $ 20.12 |
500+ | $ 0.0973 | $ 48.65 |
1,000+ | $ 0.0956 | $ 95.60 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$