micron PC48F4400P0TB0EH
| Manufacturer | |
| MPN | PC48F4400P0TB0EH |
| LCSC Part # | C19349640 |
| Packaging | EASYBGA-64(10x13) |
| Customer # | |
| Description | 2.3V~3.6V 512Mbit 52MHz Parallel EASYBGA-64(10x13) Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Packaging | EASYBGA-64(10x13) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 864 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 25.6237 | $ 25.62 |
200+ | $ 10.2243 | $ 2044.86 |
500+ | $ 9.883 | $ 4941.50 |
864+ | $ 9.7145 | $ 8393.33 |
Standard Packaging 864/Full
Bag | ||
Better price for more quantity?
$