micron JS28F320J3D75A
| Manufacturer | |
| Mfr. Part # | JS28F320J3D75A |
| LCSC Part # | C19349533 |
| Package | TSOP-56 |
| Customer # | |
| Description | 32Mbit 2.7V~3.6V Parallel TSOP-56 Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | TSOP-56 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 576 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.2415 | $ 7.24 |
200+ | $ 2.8903 | $ 578.06 |
576+ | $ 2.7932 | $ 1608.88 |
1,152+ | $ 2.7461 | $ 3163.51 |
Standard Packaging 576/Full
Bag | ||