LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) EWT100JB100K product image
Images for reference only

SEI(Stackpole Electronics Inc.) EWT100JB100K

Manufacturer
MPN
EWT100JB100K
LCSC Part #
C19342106
Packaging
-
Customer #
Key Attributes
RES CHAS MNT 100kΩ ±5% 100W
DatasheetSEI(Stackpole Electronics Inc.) EWT100JB100K
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.7139$ 21.71
200+$ 8.6647$ 1732.94
500+$ 8.3749$ 4187.45
1,000+$ 8.2323$ 8232.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging-
Resistance100kΩ
TypeWirewound Resistor
Power(Watts)100W
Tolerance±5%