LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP DSC1123DE2-399.6800 product image
Zdjęcia poglądowe

MICROCHIP DSC1123DE2-399.6800

Producent
Nr części prod.
DSC1123DE2-399.6800
Nr LCSC
C19339051
Opak.
SMD2520-6P
Numer Klienta
Klucz. cechy
SMD2520-6P Oscillators RoHS
Karta KatalogowaMICROCHIP DSC1123DE2-399.6800
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 5.4288$ 5.43
140+$ 2.166$ 303.24
560+$ 2.0935$ 1172.36
980+$ 2.058$ 2016.84
Standardowa Obudowa140/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

The DSC1103 and DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications. DSC1103 has a standby feature allowing it to completely power - down when EN pin is pulled low. For DSC1123, only the outputs are disabled when EN is low. Both oscillators are available in industry standard packages, including the smallest 2.5 mm x 2.0 mm, and are drop - in replacements for standard 6 - pin LVDS crystal oscillators.

Funkcje

Tłumaczenie AI
  • Low RMS Phase Jitter: < 1 ps (typ.)
  • High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
  • Wide Temperature Range:
    • Ext. Industrial - 40 ℃ to +105 ℃
    • Industrial - 40 ℃ to +85 ℃
    • Ext. Commercial - 20 ℃ to +70 ℃
  • High Supply Noise Rejection: - 50 dBc
  • Wide Frequency Range: 2.3 MHz – 460 MHz
  • Small Industry Standard Footprints:
    • 2.5 mm x 2.0 mm
    • 3.2 mm x 2.5 mm
    • 5.0 mm x 3.2 mm
    • 7.0 mm x 5.0 mm
  • Excellent Shock and Vibration Immunity - Qualified to MIL - STD - 883
  • High Reliability - 20x better MTF than quartz - based devices
  • Low Current Consumption
  • Supply Range of 2.25V to 3.63V
  • Standby and Output Enable Functions
  • Lead Free and RoHS - Compliant

Zastosowania

Tłumaczenie AI
  • Storage Area Networks - SATA, SAS, Fibre Channel
  • Passive Optical Networks - EPON, 10G - EPON, GPON, 10G - PON
  • HD/SD/SDI Video and Surveillance
  • PCI Express Gen 1/Gen 2/Gen 3
  • Display Port