LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Sumida CR75-820KC product image
Immagini a scopo illustrativo

Sumida CR75-820KC

Produttore
Cod. Prod.
CR75-820KC
Cod. LCSC
C19338846
Imballo
SMD,7.8x7mm
Numero Cliente
Attr. chiave
FIXED IND 82uH SMD,7.8x7mm
Scheda TecnicaSumida CR75-820KC
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.5688$ 1.57
200+$ 0.6266$ 125.32
500+$ 0.6054$ 302.70
1,000+$ 0.5948$ 594.80
Package Standard1000/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Inductors, Coils, Chokes/Fixed Inductors
ProduttoreSumida
ImballoSMD,7.8x7mm
Inductance82uH
Tolerance±10%

Caratteristiche

Traduzione AI
  • Operating temperature range: -30~+100℃ (including heat generated by coil)
  • Visual inspection: No external defects on coil
  • Terminal strength: After soldering, a force of 15N applied between copper board and coil terminals in both X and Y directions for 10±2 seconds — terminals shall not peel off
  • Dielectric strength: No significant change between coil and core at 100V DC for 1 minute
  • Insulation resistance: Greater than 100MΩ between coil and core at 100V DC
  • Temperature coefficient of inductance: (0 ~ 1250) x 10⁻⁶/℃ (-25~+70℃)
  • Humidity test: After 96 hours at relative humidity 90~95% and temperature 40±2℃, followed by 1 hour drying under normal conditions — inductance deviation within ±2.0%
  • Vibration test: After 1 hour sweep vibration at 10~55~10Hz with 1.5mm peak-to-peak amplitude in three mutually perpendicular directions (X, Y, Z) — inductance deviation within ±1.0%
  • Shock test: One shock at 981m/s² acceleration in three mutually perpendicular directions using a rubber block impact tester — inductance deviation within ±1.0%