TDK MMZ1005S601CTD25
| Manufacturer | |
| MPN | MMZ1005S601CTD25 |
| LCSC Part # | C193388 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 0402 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 520mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Noise reduction solution for general signal line.
- Various frequency characteristics with 5 materials of different features for countermeasures against everything from general signals to high - speed signals.
- Operating temperature range: - 55 to +125°C
Applications
AI Translation
- Various ECUs, powertrains, body controls, and car multimedia (telematics).
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0253 | $ 0.51 |
| 200+ | $ 0.0194 | $ 3.88 |
| 600+ | $ 0.0162 | $ 9.72 |
| 2,000+ | $ 0.0142 | $ 28.40 |
| 10,000+ | $ 0.0126 | $ 126.00 |
| 20,000+ | $ 0.0116 | $ 232.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 520mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Noise reduction solution for general signal line.
- Various frequency characteristics with 5 materials of different features for countermeasures against everything from general signals to high - speed signals.
- Operating temperature range: - 55 to +125°C
Applications
AI Translation
- Various ECUs, powertrains, body controls, and car multimedia (telematics).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



