muRata DEBB33F222KB3B
| Manufacturer | |
| Mfr. Part # | DEBB33F222KB3B |
| LCSC Part # | C19337687 |
| Package | - |
| Customer # | |
| Description | 2.2nF ±10% 3.15kV Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7116 | $ 0.71 |
250+ | $ 0.2838 | $ 70.95 |
500+ | $ 0.2747 | $ 137.35 |
1,000+ | $ 0.2701 | $ 270.10 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$