LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP SY100E451JI product image
Images for reference only

MICROCHIP SY100E451JI

Manufacturer
MPN
SY100E451JI
LCSC Part #
C19336543
Packaging
PLCC-28(11.5x11.5)
Customer #
Key Attributes
-5.5V~-4.2V 6 650ps PLCC-28(11.5x11.5) Flip Flops
Datasheetpdf iconMICROCHIP SY100E451JI

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerMICROCHIP
PackagingPLCC-28(11.5x11.5)
Operating Temperature-40℃~+85℃
Voltage - Supply-5.5V~-4.2V
Series100E Series
Number of Bits per Element6
Synchronous/AsynchronousAsynchronous
Setup Time150ps
Hold Time250ps
Propagation Delay650ps
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging38
Sales UnitPiece

Introduction

AI Translation

The SY10/100E451 provides six D-type flip-flops with single-ended outputs and differential data and clock inputs, designed for high-performance ECL new system applications. The registers are triggered on the rising edge of the CLK input. A logic high on the Master Reset (MR) input resets all outputs to logic low. The VBB output is intended solely to provide a reference voltage for single-ended ECL signal reception by this device. When used for this purpose, it is recommended to decouple VBB from VCC via a 0.01μF capacitor.

Features

AI Translation
  • 1100MHz min. toggle frequency
  • Extended 100E range of –4.2V to –5.5V
  • Differential inputs: data and clock
  • For all BB output for single-ended use
  • Asynchronous Master Reset
  • Fully compatible with industry standard 10KH, 100K ECL levels
  • Internal 75KΩ input pulldown resistors
  • Fully compatible with Motorola MC10E/100E451
  • Available in 28-pin PLCC package
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.247$ 19.25
190+$ 7.68$ 1459.20
494+$ 7.4236$ 3667.26
988+$ 7.2962$ 7208.65
Standard Packaging38/Full Bag
Better price for more quantity?
$