TDK MLG1608SR18JTD25
| Manufacturer | |
| MPN | MLG1608SR18JTD25 |
| LCSC Part # | C19336381 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 180nH 250mA 1.4Ω 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 250mA | |
| Inductance | 180nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.4Ω | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 14@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 250mA | |
| Inductance | 180nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.4Ω | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 14@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

