LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PT6883C product image
Images for reference only

TI PT6883C

Manufacturer
MPN
PT6883C
LCSC Part #
C19334952
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetTI PT6883C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 92.6405$ 92.64
195+$ 36.9646$ 7208.10
495+$ 35.7296$ 17686.15
1,005+$ 35.1197$ 35295.30
Standard Packaging15/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerTI
Packaging-
Height-
Switching Frequency550kHz
Ripple Noise50mVp-p
Function-
Quiescent Supply Current-
Features-
Output Current(Max)5A
Capacitive Load(Max)1000uF
Type-
Conversion Efficiency82%
Voltage - Supply15V~36V
Number of Outputs-
Output Voltage5V
Operating Temperature Range-40℃~+85℃
Length-
Output Voltage Accuracy±1%
Width-