CTS 767143511G
| Manufacturer | |
| MPN | 767143511G |
| LCSC Part # | C19334943 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES ARRAY 7 RES 510Ω |
| Datasheet | CTS 767143511G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | - | |
| Number of Resistors | 7 | |
| Number of Pins | 14 | |
| Tolerance | ±2% | |
| Resistance | 510Ω | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | - | |
| Number of Resistors | 7 | |
| Number of Pins | 14 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 510Ω | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
Introduction
The 767 series resistor networks are single-package devices containing a group of homogeneous resistor elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.
Features
- Surface mount gull-wing package
- Rugged ceramic construction, medium body design - 5.59mm
- No internal dendrite growth, compliant with EIA PDP 100 SOGN-0002 outline
- 30% less board space than molded products of equivalent power rating
- Tape and reel or slide packaging
- RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
- Exemption 7(c)-I, lead [Pb] in glass for electrical and electronic components
Applications
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7981 | $ 0.80 |
| 192+ | $ 0.3187 | $ 61.19 |
| 480+ | $ 0.308 | $ 147.84 |
| 1,008+ | $ 0.3035 | $ 305.93 |
Standard Packaging48/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | - | |
| Number of Resistors | 7 | |
| Number of Pins | 14 | |
| Tolerance | ±2% | |
| Resistance | 510Ω | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | - | |
| Number of Resistors | 7 | |
| Number of Pins | 14 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 510Ω | |
| Power(Watts) | 200mW | |
| Temperature Coefficient | ±100ppm/℃ |
Introduction
The 767 series resistor networks are single-package devices containing a group of homogeneous resistor elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.
Features
- Surface mount gull-wing package
- Rugged ceramic construction, medium body design - 5.59mm
- No internal dendrite growth, compliant with EIA PDP 100 SOGN-0002 outline
- 30% less board space than molded products of equivalent power rating
- Tape and reel or slide packaging
- RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
- Exemption 7(c)-I, lead [Pb] in glass for electrical and electronic components
Applications
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

