Nexperia PMEG4010CEH,115
| Manufacturer | |
| MPN | PMEG4010CEH,115 |
| LCSC Part # | C193342 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 570mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small and flat lead Surface-Mounted Device (SMD) plastic packages.
Applications
AI Translation
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Reverse polarity protection
- Low power consumption applications
In-Stock: 63,990
63,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1312 | $ 0.66 |
| 50+ | $ 0.1035 | $ 5.18 |
| 150+ | $ 0.0896 | $ 13.44 |
| 500+ | $ 0.0792 | $ 39.60 |
| 3,000+ | $ 0.0708 | $ 212.40 |
| 6,000+ | $ 0.0666 | $ 399.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



