SEI(Stackpole Electronics Inc.) RC14JB1M60
| Manufacturer | |
| MPN | RC14JB1M60 |
| LCSC Part # | C19333863 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 1.6MΩ ±5% 0.25W Through Hole,D2.4xL6.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 1.6MΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2857 | $ 0.29 |
| 200+ | $ 0.114 | $ 22.80 |
| 500+ | $ 0.1102 | $ 55.10 |
| 1,000+ | $ 0.1083 | $ 108.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 1.6MΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

