Ohmite OD101J
| Manufacturer | |
| MPN | OD101J |
| LCSC Part # | C19333577 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 0.25W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 100Ω | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8117 | $ 0.81 |
| 200+ | $ 0.3247 | $ 64.94 |
| 500+ | $ 0.3141 | $ 157.05 |
| 1,000+ | $ 0.308 | $ 308.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 100Ω | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CFR25J100R | TE Connectivity | Through Hole | 110 | $ 0.0241 | ||
| OF101J | Ohmite | Through Hole | 0 | $ 1.012 | ||
| CBT50J100R | TE Connectivity | Through Hole | 0 | $ 0.189 | ||
| PRT-14493 | SparkFun Electronics | Through Hole | 0 | $ 3.3095 | ||
| CFR16J100R | TE Connectivity | Through Hole | 0 | $ 0.0074 | ||
| CFN-25JT-52-100R | YAGEO | Axial | 0 | $ 0.2661 | ||
| FRM-25JR-52-100R | YAGEO | Axial | 0 | $ 0.2927 | ||
| CFR50J100R | TE Connectivity | Through Hole | 0 | $ 0.0373 | ||
| FRM-50JR-52-100R | YAGEO | Through Hole | 0 | $ 0.478 | ||
| FRM50SJR-52-100R | YAGEO | Through Hole | 0 | $ 0.3725 |

