Knowles 2220Y0160184JDR
| Manufacturer | |
| MPN | 2220Y0160184JDR |
| LCSC Part # | C1933215 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 180nF X7R ±5% 16V 2220 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4452 | $ 4.45 |
| 200+ | $ 1.721 | $ 344.20 |
| 500+ | $ 1.6608 | $ 830.40 |
| 1,000+ | $ 1.63 | $ 1630.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

