TI 78SR112SC
| 제조업체 | |
| 제조사 품번 | 78SR112SC |
| LCSC 번호 | C19332035 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | AC DC Configurable Power Supply Modules RoHS |
| 데이터시트 | TI 78SR112SC |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| 제조업체 | TI | |
| 포장 | - | |
| Voltage - Supply | 14.5V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+80℃ | |
| Output Voltage Accuracy | ±1% | |
| Switching Frequency | 650kHz | |
| Ripple Noise | 80mVp-p | |
| Function | Step-down type | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Output Current(Max) | 1.5A | |
| Conversion Efficiency | 90% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| 제조업체 | TI | |
| 포장 | - | |
| Voltage - Supply | 14.5V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+80℃ |
| 타입 | 설명 | |
|---|---|---|
| Output Voltage Accuracy | ±1% | |
| Switching Frequency | 650kHz | |
| Ripple Noise | 80mVp-p | |
| Function | Step-down type | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Output Current(Max) | 1.5A | |
| Conversion Efficiency | 90% |
개요
The 78SR100 is a series of wide input voltage, 3-terminal Integrated Switching Regulators (ISRs). These ISRs have a maximum output current of 1.5A and an output voltage that is laser trimmed to a variety of industry standard voltages. These 78 series regulators have excellent line and load regulation with internal shortcircuit and over-temperature protection, are very flexible, and may be used in a wide variety of applications.
주요 특징
- Very Small Footprint
- High Efficiency >85%
- Self-Contained Inductor
- Internal Short-Circuit Protection
- Over-Temperature Protection
- Wide Input Range
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 67.821 | $ 67.82 |
| 200+ | $ 27.062 | $ 5412.40 |
| 500+ | $ 26.1577 | $ 13078.85 |
| 1,000+ | $ 25.7102 | $ 25710.20 |
표준 패키지25/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| 제조업체 | TI | |
| 포장 | - | |
| Voltage - Supply | 14.5V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+80℃ | |
| Output Voltage Accuracy | ±1% | |
| Switching Frequency | 650kHz | |
| Ripple Noise | 80mVp-p | |
| Function | Step-down type | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Output Current(Max) | 1.5A | |
| Conversion Efficiency | 90% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| 제조업체 | TI | |
| 포장 | - | |
| Voltage - Supply | 14.5V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+80℃ |
| 타입 | 설명 | |
|---|---|---|
| Output Voltage Accuracy | ±1% | |
| Switching Frequency | 650kHz | |
| Ripple Noise | 80mVp-p | |
| Function | Step-down type | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Output Current(Max) | 1.5A | |
| Conversion Efficiency | 90% |
개요
The 78SR100 is a series of wide input voltage, 3-terminal Integrated Switching Regulators (ISRs). These ISRs have a maximum output current of 1.5A and an output voltage that is laser trimmed to a variety of industry standard voltages. These 78 series regulators have excellent line and load regulation with internal shortcircuit and over-temperature protection, are very flexible, and may be used in a wide variety of applications.
주요 특징
- Very Small Footprint
- High Efficiency >85%
- Self-Contained Inductor
- Internal Short-Circuit Protection
- Over-Temperature Protection
- Wide Input Range
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

