MICROCHIP AT93C57W-10SI-2.7
| Manufacturer | |
| MPN | AT93C57W-10SI-2.7 |
| LCSC Part # | C19330650 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4Kbit 1MHz SPI SOIC-8 Memory |
| Datasheet | MICROCHIP AT93C57W-10SI-2.7 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Software write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.7V~5.5V;800uA | |
| Clock Frequency | 1MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Software write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.7V~5.5V;800uA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Introduction
The AT93C46/56/57/66 provides 1024/2048/4096 bits of serial electrically erasable programmable read only memory (EEPROM) organized as 64/128/256 words of 16 bits each, when the ORG pin is connected to VCC and 128/256/512 words of 8 bits each when it is tied to ground. The device is optimized for use in many industrial and commercial applications where low power and low voltage operations are essential. The AT93C46/56/57/66 is available in space saving 8-pin PDIP and 8-lead JEDEC and EIAJ SOIC packages.
Features
- Low-voltage and Standard-voltage Operation – 5.0 (VCC=4.5V to 5.5V) – 2.7 (VCC=2.7V to 5.5V) – 2.5 (VCC=2.5V to 5.5V) – 1.8 (VCC=1.8V to 5.5V)
- User-selectable Internal Organization – 1K: 128x8 or 64x16 – 2K: 256x8 or 128x16 – 4K: 512 x 8 or 256x16
- 3-wire Serial Interface
- 2 MHz Clock Rate (5V) Compatibility
- Self-timed Write Cycle (10 ms max)
- High Reliability – Endurance: 1 Million Write Cycles – Data Retention: 100 Years – ESD Protection: >40000
- Automotive Grade and Extended Temperature Devices Available
- 8-pin PDIP, 8-lead JEDEC and EIAJ SOIC, and 8-lead TSSOP Packages
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2483 | $ 3.25 |
| 188+ | $ 1.2972 | $ 243.87 |
| 470+ | $ 1.2532 | $ 589.00 |
| 1,034+ | $ 1.232 | $ 1273.89 |
Standard Packaging94/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Software write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.7V~5.5V;800uA | |
| Clock Frequency | 1MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Software write protection function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 2.7V~5.5V;800uA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 10ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Introduction
The AT93C46/56/57/66 provides 1024/2048/4096 bits of serial electrically erasable programmable read only memory (EEPROM) organized as 64/128/256 words of 16 bits each, when the ORG pin is connected to VCC and 128/256/512 words of 8 bits each when it is tied to ground. The device is optimized for use in many industrial and commercial applications where low power and low voltage operations are essential. The AT93C46/56/57/66 is available in space saving 8-pin PDIP and 8-lead JEDEC and EIAJ SOIC packages.
Features
- Low-voltage and Standard-voltage Operation – 5.0 (VCC=4.5V to 5.5V) – 2.7 (VCC=2.7V to 5.5V) – 2.5 (VCC=2.5V to 5.5V) – 1.8 (VCC=1.8V to 5.5V)
- User-selectable Internal Organization – 1K: 128x8 or 64x16 – 2K: 256x8 or 128x16 – 4K: 512 x 8 or 256x16
- 3-wire Serial Interface
- 2 MHz Clock Rate (5V) Compatibility
- Self-timed Write Cycle (10 ms max)
- High Reliability – Endurance: 1 Million Write Cycles – Data Retention: 100 Years – ESD Protection: >40000
- Automotive Grade and Extended Temperature Devices Available
- 8-pin PDIP, 8-lead JEDEC and EIAJ SOIC, and 8-lead TSSOP Packages
C19330650 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FT93C66A-USR-T | FMD(Fremont Micro Devices) | Similar | SOP-8 | 85 | $ 0.197 | ||
| 25AA040-I/SN | MICROCHIP | Similar | SOIC-8 | 25 | $ 1.0849 | ||
| AT93C57W-10SC-2.7 | MICROCHIP | Similar | SOIC-8 | 0 | $ 3.2127 | ||
| CAT93C66SI-26515 | onsemi | Similar | SOIC-8 | 0 | $ 0.3706 | ||
| CAT93C66SE-26650 | onsemi | Similar | SOIC-8 | 0 | $ 0.3706 |

