muRata GQM2195C2AR30BB01D
| Manufacturer | |
| MPN | GQM2195C2AR30BB01D |
| LCSC Part # | C19327816 |
| Packaging | - |
| Customer # | |
| Description | 0.3pF 100V Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.698 | $ 0.70 |
200+ | $ 0.2792 | $ 55.84 |
500+ | $ 0.2701 | $ 135.05 |
1,000+ | $ 0.2656 | $ 265.60 |
Standard Packaging 4000/Full
Bag | ||
Better price for more quantity?
$