Knowles 1812JA250272MSTSYS
| Manufacturer | |
| MPN | 1812JA250272MSTSYS |
| LCSC Part # | C19327805 |
| Packaging | 1812 |
| Customer # | |
| Description | 2.7nF ±20% 1812 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.9496 | $ 1.95 |
200+ | $ 0.7784 | $ 155.68 |
500+ | $ 0.7526 | $ 376.30 |
1,000+ | $ 0.7404 | $ 740.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$