LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX9656EVKIT+ product image
Images for reference only

MAXIM MAX9656EVKIT+RoHS

Manufacturer
MPN
MAX9656EVKIT+
LCSC Part #
C19325494
Packaging
-
Customer #
Key Attributes
Evaluation and Demonstration Boards and Kits RoHS
Datasheetpdf iconMAXIM MAX9656EVKIT+
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 145.0287$ 145.03
200+$ 57.8683$ 11573.66
500+$ 55.9339$ 27966.95
1,000+$ 54.9781$ 54978.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • The MAX9655/MAX9656 dual SCART switches route video signals between a set-top box decoder chip and two external SCART connectors. Under control of the TV_SEL logic input, the MAX9655 selects whether to route the encoder's CVBS and RGB signals or the VCR SCART signals to the TV SCART. The encoder's CVBS signal is always routed to the VCR SCART.
  • The MAX9656 is similar to the MAX9655, except that under control of the VCR_SEL logic input, the MAX9656 selects whether to route the encoder's CVBS signal or the TV SCART signal to the VCR SCART. The MAX9656 also features a low-power shutdown mode in which quiescent current drops to 35μA.
  • Input video signals must be AC-coupled to the inputs, which feature sync-tip clamping to set the internal DC level. Following the input stage, a multiplexer selects which video signals are routed to the reconstruction filter and output amplifier. The reconstruction filter is optimized for standard-definition signals, with typical passband flatness of ±1dB at 9.5MHz and 47dB attenuation at 27MHz.
  • The amplifier gain is 2V/V, and the output can be DC-coupled to a 75Ω load (equivalent to two video loads) or AC-coupled to a 150Ω load.

Applications

AI Translation
  • SCART set-top box
  • Dual SCART interface with video signal support
  • CVBS input from TV SCART (MAX9656)
  • Reconstruction filter with 9.5MHz passband and 47dB attenuation at 27MHz
  • Fixed gain of 2V/V
  • Input sync-tip clamping
  • 2.7V to 3.6V single-supply operation