LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
micron M58WR064KT7AZB6E product image
Images for reference only

micron M58WR064KT7AZB6ERoHS

Manufacturer
MPN
M58WR064KT7AZB6E
LCSC Part #
C19322245
Packaging
VFBGA-56(7.7x9)
Customer #
Key Attributes
1.7V~2V 64Mbit 66MHz Parallel VFBGA-56(7.7x9) Memory (ICs) RoHS
Datasheetpdf iconmicron M58WR064KT7AZB6E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
Manufacturermicron
PackagingVFBGA-56(7.7x9)
Voltage - Supply1.7V~2V
Memory Size64Mbit
Operating temperature-40℃~+85℃
Clock Frequency66MHz
InterfaceParallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging336
Sales UnitPiece

Features

AI Translation
  • Supply Voltage:
    • VDD = 1.7V to 2V for program, erase, and read
    • VDDQ = 1.7V to 2V for I/O buffers
    • VPP = 9V for fast program
  • Synchronous/Asynchronous Read:
    • Synchronous burst read mode: 66MHz
    • Asynchronous/synchronous page read mode
    • Random access time: 70ns
  • Synchronous burst read suspend
  • Program Time:
    • Typical single-word program time 10μs for fast factory program
    • Double/quadruple word program option
    • Enhanced factory program option
  • Memory Blocks:
    • Multiple-bank memory array: 4Mb bank
    • Parameter blocks (top or bottom location)
  • Dual Operation:
    • Read from one bank while program/erase another bank
    • No latency between read and write operations
  • Block Locking:
    • All blocks locked at power-up
    • Any combination of blocks can be locked
    • Block locking with WP#
  • Security:
    • 128-bit user-programmable OTP cell
    • 64-bit unique device number
  • Common Flash Interface (CFI):
    • 100,000 program/erase cycles per block
    • Electronic Signature:
      • Manufacturer Code: 20h
      • Device Code: M58WR032KT (top): 8814h; M58WR032KB (bottom): 8815h; M58WR064KT (top): 8810h; M58WR064KB (bottom): 8811h
  • RoHS-compliant packages available
  • Automotive-qualified parts available
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.4083$ 8.41
336+$ 3.3545$ 1127.11
672+$ 3.2438$ 2179.83
1,008+$ 3.1876$ 3213.10
Standard Packaging336/Full Bag
Better price for more quantity?
$