MICROCHIP AT24C21-10PI-2.5
| Manufacturer | |
| Mfr. Part # | AT24C21-10PI-2.5 |
| LCSC Part # | C19309008 |
| Package | PDIP-8 |
| Customer # | |
| Description | 2.5V~5.5V 1Kbit 100kHz I2C PDIP-8 Memory (ICs) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7357 | $ 1.74 |
200+ | $ 0.6934 | $ 138.68 |
500+ | $ 0.6706 | $ 335.30 |
1,000+ | $ 0.6585 | $ 658.50 |
Standard Packaging 50/Full
Bag | ||