LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Artesyn AK45C-048L-025F20HA product image
Images for reference only

Artesyn AK45C-048L-025F20HA

Manufacturer
MPN
AK45C-048L-025F20HA
LCSC Part #
C19303801
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules
Datasheetpdf iconArtesyn AK45C-048L-025F20HA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 254.8694$ 254.87
192+$ 101.695$ 19525.44
512+$ 98.2965$ 50327.81
992+$ 96.617$ 95844.06
Standard Packaging32/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerArtesyn
Packaging-
Height12.7mm
Switching Frequency375kHz
Ripple Noise100mVp-p
Function-
Quiescent Supply Current-
Features-
Capacitive Load(Max)-
Output Current(Max)20A
Type-
Conversion Efficiency86%
Voltage - Supply36V~75V
Output Voltage2.5V
Number of Outputs1
Operating Temperature Range-40℃~+100℃
Length57.9mm
Width38.1mm
Output Voltage Accuracy±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging32
Sales UnitPiece