LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS61021ADSGR product image
  • TPS61021ADSGR thumbnail 1
  • TPS61021ADSGR thumbnail 2
  • TPS61021ADSGR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS61021ADSGRRoHS

Manufacturer
MPN
TPS61021ADSGR
LCSC Part #
C193037
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
3A boost converter with an ultra-low input voltage of 0.5V
Datasheetpdf iconTI TPS61021ADSGR
In-Stock: 71,600
71,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3499$ 1.75
50+$ 0.2715$ 13.58
150+$ 0.238$ 35.70
500+$ 0.1961$ 98.05
3,000+$ 0.1774$ 532.20
6,000+$ 0.1662$ 997.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-8-EP(2x2)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2MHz
FunctionBoost
Number of Outputs1
FeaturesLight load efficient mode;Load disconnect;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage500mV~4.4V
Switch tube (built-in/external)Built-in
Output Voltage1.8V~4V
Output Current3A
Quiescent Current17uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TPS61021A provides a power supply solution for portable or smart devices powered by alkaline, NiMH, lithium-manganese, or lithium-ion batteries. The TPS61021A can deliver 3.3V output voltage at 1.5A when the battery discharges to as low as 1.8V. The TPS61021A supports input voltages down to 0.5V, extending battery runtime.

The TPS61021A operates at a 2MHz switching frequency under heavy load conditions and can enter power-save mode at light loads, maintaining high efficiency across the full load current range. The device draws only 17μA quiescent current from VOUT under light load conditions. During shutdown, the load is completely disconnected from the input. In addition, the TPS61021A features 4.35V output overvoltage protection, output short-circuit protection, and thermal shutdown protection.

The TPS61021A requires minimal external components, enabling a very compact solution size. The device supports the use of low-value inductors or output capacitors at a 2MHz switching frequency.

The TPS61021A is available in a 2.0mm x 2.0mm WSON package.

Features

AI Translation
  • Input voltage range: 0.5V to 4.4V
  • Minimum input voltage at startup: 0.9V
  • Configurable output voltage range: 1.8V to 4.0V
  • Up to 91% efficiency (VIN = 2.4V, VOUT = 3.3V, IOUT = 1.5A)
  • 2.0MHz switching frequency
  • IOUT > 1.5A, VOUT = 3.3V (when ΔVIN > 1.8V)
  • 17μA typical quiescent current
  • ±2.5% reference voltage accuracy over -40°C to 125°C temperature range
  • PFM operation mode at light load
  • True input-output disconnect during shutdown
  • Output overvoltage protection
  • Output short-circuit protection
  • Thermal shutdown protection
  • 2mm×2mm WSON package

Applications

AI Translation
  • Battery-powered IoT devices
  • Game controllers
  • Thermostats
  • Portable medical devices
  • Supercapacitor backup systems